DIP Switch 16 Position 0.03 Amp @ 30 Volt Through Hole

2043506

$3.09 ea


  • Part no.: 2043506
  • Manufacturer: GRAYHILL INC.
  • Manufacturer no.: 94HCB16T
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.09
10+ $2.79
100+ $2.49
Switch DIP Single Pole Sixteen Throw (SP16T) 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Positions16
Family94H
Actuator StyleShaft
Maximum DC Voltage Rating30V
Maximum Current Rating[email protected]
Contact PlatingGold/Nickel
Mechanical Life10000Cycle
Actuator Length4.32mm
Body OrientationStraight
Contact MaterialCopper Alloy
Dielectric Strength500Vrms
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance1000MOhm
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space7.62mm
Terminal Pitch2.54mm
Total Pitch38.1mm
Product Depth9.65mm
Product Length9.91mm
Product TypeSwitch DIP
Product Height9.4mm


Report a problem
Suggest a product