Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch Single Pole Single Throw 8 Top Slide 0.025 Amp 24 Volt Gull Wing 2.54MM Surface Mount Tube

View 218-8LPST: Slide DIP SWITCH-8 Switches Single Pole Single Throw Latched 0.1A 50VDC

218-8LPST: Slide DIP SWITCH-8 Switches Single Pole Single Throw Latched 0.1A 50VDC

View Larger Image
Image is representative only
CTS
Jameco Part no. 2043848
Manufacturer CTS
Manufacturer no. 218-8LPST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.35

# of Unit Price
5+ $1.35
25+ $1.20
50+ $1.08
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

SLIDE DIP SWITCH-8 SWITCHES, SINGLE POLE SINGLE THROW, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT

Report a problem
Suggest a product
Specification Value
Number of Positions8
Family218
Actuator StyleTop Slide
Maximum DC Voltage Rating24V
Maximum Current Rating0.025A@24VDC
Contact PlatingGold
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength350VAC
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Specification Value
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space4.1mm
Terminal Pitch2.54mm
Total Pitch17.78mm
Product Depth8.44mm
Product Length11.33mm
Product TypeSwitch DIP
Product Height2.65mm


Report a problem
Suggest a product

RELATED PRODUCTS

DIP Switch On Off Single Pole Single Throw 5 Recessed Rocker PC Pins 2.54mm Through Hole

Buy Now  $0.59


DIP Switch Single Pole Single Throw 4 Flush Slide 0.025 Amp 24 Volt Gull Wing 1.27mm Surface Mount Tube

Buy Now  $1.05


Copyright ©2002 - 2015 Jameco. All Rights Reserved.