DIP Switch Single Pole Single Throw 8 Top Slide 0.025 Amp 24 Volt Gull Wing 2.54mm Surface Mount Tube

$1.35 ea


  • Part no.: 2043848
  • Manufacturer: CTS FREQUENCY CONTROLS
  • Manufacturer no.: 218-8LPST
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.35
25+ $1.20
50+ $1.09
NOTE:
  • Order in multiples of 5
Switch DIP ON OFF Single Pole Single Throw (SPST) 8 Recessed Slide 0.025A 24VDC Gull Wing 1.27 mm Surface Mount

Report a problem
Suggest a product
Specification Value
Number of Positions8
Family218
Actuator StyleTop Slide
Maximum DC Voltage Rating24V
Maximum Current Rating[email protected]
Contact PlatingGold
Body OrientationStraight
Contact MaterialBeryllium Copper
Dielectric Strength350VAC
Maximum Contact Resistance100mOhm
Minimum Insulation Resistance100MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionTape/N/A
Seal LocationTop/Bottom
Terminal TypeGull Wing
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Row Space4.1mm
Terminal Pitch2.54mm
Total Pitch17.78mm
Product Depth8.44mm
Product Length11.33mm
Product TypeSwitch DIP
Product Height2.65mm


Report a problem
Suggest a product