Connector Socket Strip SKT 30 Position 2mm Solder Straight Thru-Hole

2045958

$3.45 ea


  • Part no.: 2045958
  • Manufacturer: 3M COMPANY
  • Manufacturer no.: 150230-6002-RB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.45
10+ $3.05
100+ $2.75
30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET

Report a problem
Suggest a product
Specification Value
Family810
Number of Rows2
Maximum Current Rating0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch1.27mm
Product Depth7.87mm
TypeEjector Header
Product Height10.29mm
Product Length26.92mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts20


Report a problem
Suggest a product