Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip SKT 34 Position 2MM Solder Straight Thru-Hole

View 150234-6002-RB: 34 Contact Female Straight Two Part Board Connector Solder

150234-6002-RB: 34 Contact Female Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2046660
Manufacturer 3M COMPANY
Manufacturer no. 150234-6002-RB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.69

# of Unit Price
1+ $3.69
10+ $3.35
100+ $3.05
  • Availability:Ship  in 35 days 

 Add to cart

34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET

Report a problem
Suggest a product
Specification Value
Family1522
Number of Rows2
Maximum Current Rating1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2mm
Product Depth4.9mm
TypeIDC Connector
Product Height7.4mm
Product Length55mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts50


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.