Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 10K Ohm 10% 1/4 Watt 12 Turn 1.78MM Pin through Hole Tube

View 3266Z-1-103VP: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm

3266Z-1-103VP: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 2047769
Manufacturer BOURNS, INC.
Manufacturer no. 3266Z-1-103VP
  RoHS compliant
web exclusive
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49
  • Availability: Ship  today  

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 10000 ohm


POT,1/4"SQ,CERMET,10K,1/4W,10%
12-TURN,THRU HOLE,SIDE ADJUST

Report a problem
Suggest a product
Specification Value
Family3266
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.5
Height (mm)6.85
Length (mm)8.26
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)10000
Tolerance (%)10
Number of Turns12
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.