Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

.100 Micro Header Surface Mount

View HTST-105-01-S-DV: Connector Shrouded Header 10 Position 2.54 Mm Solder Straight Surface Mount

HTST-105-01-S-DV: Connector Shrouded Header 10 Position 2.54 Mm Solder Straight Surface Mount

View Larger Image
Image is representative only
Samtec,Inc.
Jameco Part no. 2048260
Manufacturer SAMTEC,INC.
Manufacturer no. HTST-105-01-S-DV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.35
100+ $3.95
  • Availability:Ship 01/28/16 

 Add to cart

Connector Shrouded Header 10 Position 2.54 mm Solder Straight Surface Mount

Report a problem
Suggest a product
Specification Value
Family820
Number of Rows2
Maximum Current Rating0.5A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch1.27mm
Product Depth6.1mm
TypeIDC Connector
Product Height11.87mm
Product Length19.18mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts20


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.