Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

Relay, SPDT , 20(NO)/10(NC)A, 12V, 180OHM, Top, Mounting, BLK

View JTN1S-TMP-F-DC12V: Power/Signal Relay Single Pole Double Throw (Power)

JTN1S-TMP-F-DC12V: Power/Signal Relay Single Pole Double Throw (Power)


Image is representative only
Panasonic Corp.
Jameco Part no. 2049115
Manufacturer PANASONIC CORP.
Manufacturer no. JTN1S-TMP-F-DC12V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.19

# of Unit Price
1000+ $3.19
5000+ $2.85
10000+ $2.59
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  16 Wks ARO 

 Add to cart

POWER/SIGNAL RELAY, SINGLE POLE DOUBLE THROW, MOMENTARY, 0.067A (COIL), 12VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Electromechanical Relay Double Pole, Double Throw 5A 12 Volt 270Ohm Through Hole

Buy Now  $2.79


Electromechanical Relay Double Pole, Double Throw 5A 5 Volt 47Ohm Through Hole

Buy Now  $2.85


Electromechanical Relay Double Pole, Double Throw 5A 24 Volt 1.1KOhm Through Hole

Buy Now  $3.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.