Silicone Free Heat Sink Compound

169252

$32.95 ea


  • Part no.: 169252
  • Manufacturer: Tech Spray
  • Manufacturer no.: 1978-DP
  • RoHS Compliant
Pricing
# of units Price
1+ $32.95
5+ $29.95
25+ $26.95
HEATSINK COMPOUND, 4 OZ. TUBE

A silicone free compound applied under power transistors and other devices that generate heat to assist in transferring heat from generating objects to metal chassis for dissipation. Product will not harden, dry out, melt, or contaminate wave solder baths. Designed to eliminate the phenomenon of silicone migration. Product has a functional temperature range from -40°C (-40°F) to 200°C (392°F).

24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
Specification Value
ColorWhite Paste


Report a problem
Suggest a product