Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 26 Position 2.54MM Solder Straight through Hole

View 3429-6602: TFM 26 Contact Male Straight Two Part Board Connector Solder

3429-6602: TFM 26 Contact Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2050781
Manufacturer 3M COMPANY
Manufacturer no. 3429-6602
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.45

# of Unit Price
1+ $5.45
10+ $4.95
100+ $4.55
  • Availability:Ship 03/07/16 

 Add to cart

26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
FamilyTFM
Number of Rows2
Maximum Current Rating2A
Maximum Voltage Rating350VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pitch1.27mm
Product Depth5.72mm
TypeShrouded Header
Product Height7.49mm
Specification Value
Product Length28.58mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.