Connector Ejector Header 34 Position 2.54mm Solder Straight Through Hole

2051389

$5.75 ea


  • Part no.: 2051389
  • Manufacturer: 3M COMPANY
  • Manufacturer no.: 3431-6302
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.75
10+ $5.25
100+ $4.79
34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
FamilySFM
Number of Rows2
Maximum Contact Resistance15mOhm
Maximum Current Rating5A
Maximum Voltage Rating350VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Pitch1.27mm
Product Depth3.68mm
TypeSocket Strip
Product Height4.7mm
Product Length28.57mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBeryllium Copper
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product