IC, PIC16LF627-04/SO, 8BIT PIC16
RISC 1.75KB Flash 4MHZ 2.5/3.
PIC16LF627-04/SO: 8 Bit Flash 4 MHz Risc Microcontroller
Image is representative only
| Jameco Part no. 2051696 | |
|---|---|
| Manufacturer | MICROCHIP CORPORATION |
| Manufacturer no. | PIC16LF627-04/SO |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [4.1 MB ]
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18
IC,PIC16LF627-04/SO,8BIT PIC16
RISC 1.75KB FLASH 4MHZ 2.5/3.
Report a problem
Suggest a product
IC,PIC16LF627-04/SO,8BIT PIC16
RISC 1.75KB FLASH 4MHZ 2.5/3.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PIC16LF627 |
| Number of Timers | 3 |
| Program Memory Size | 1.75KB |
| Program Memory Type | Flash |
| RAM Size | 224Byte |
| Interface Type | SCI/USART |
| USART | 1 |
| Family Name | PIC16 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Device Core | PIC |
| Packaging | Tube |
| Pin_Count | 18 |
| Supplier_Package | SOIC W |
| Product Width | 7.49mm |
| Product Height | 2.31mm |
| Product Length | 11.53mm |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 4MHz |
| Maximum Speed | 4MHz |
| Number of Programmable I/Os | 16 |
Report a problem
Suggest a product