Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

36/PS/1R/SRT/.235 .910/all 10AVE

View 929647-07-36-I: QTH 36 Contact Male Straight Two Part Board Connector Solder

929647-07-36-I: QTH 36 Contact Male Straight Two Part Board Connector Solder


Image is representative only
3M Company
Jameco Part no. 2053106
Manufacturer 3M COMPANY
Manufacturer no. 929647-07-36-I
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.75

# of Unit Price
1+ $8.75
10+ $8.05
100+ $7.29
  • Availability:Ship  2 Wks ARO 

 Add to cart

36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
FamilyQTH
Number of Rows2
Maximum Current Rating1A/7.8A
Maximum Voltage Rating125VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
Pitch0.5mm
Product Depth5.97mm
TypeMicro High Speed Terminal Strip
Product Height4.26mm
Specification Value
Product Length40mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts120


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.