Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

IC, PIC16LF873A-I/SS, 8BIT PIC16
RISC 7.2KB Flash 20MHZ 2.5/3.

View PIC16LF873A-I/SS: 8 Bit Flash 10 MHz Risc Microcontroller

PIC16LF873A-I/SS: 8 Bit Flash 10 MHz Risc Microcontroller


Image is representative only
Microchip Corporation
Jameco Part no. 2060470
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC16LF873A-I/SS
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.09

# of Unit Price
1+ $9.09
10+ $8.65
100+ $7.85
  • Availability:Ship  3 Wks ARO 

 Add to cart

8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO28


IC,PIC16LF873A-I/SS,8BIT PIC16
RISC 7.2KB FLASH 20MHZ 2.5/3.

Report a problem
Suggest a product
Specification Value
FamilyPIC16LF873A
Number of Timers3
On-Chip ADC5-chx10-bit
Program Memory Size7.2KB
Program Memory TypeFlash
RAM Size192Byte
Interface TypeI2C/SPI/USART
I2C1
SPI1
USART1
Family NamePIC16
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Device CorePIC
PackagingTube
Pin_Count28
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Product Length10.2mm
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate20MHz
Maximum Speed20MHz
Number of Programmable I/Os22


Report a problem
Suggest a product

RELATED PRODUCTS

IC,DV164101,PICKIT 1 8/14P FLA

Buy Now  $67.05


MINIPROG PROGRAMMER for a development environment

Buy Now  $51.79

Copyright ©2002 - 2013 Jameco. All Rights Reserved.