Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 10K Ohm 10% 1/4 Watt 12 Turn 1.78MM Pin through Hole Tube

View 3262W-1-103LF: 3262 Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm

3262W-1-103LF: 3262 Resistor Trimmer Cermet 12 Turn 0.25W 10000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 2063523
Manufacturer BOURNS, INC.
Manufacturer no. 3262W-1-103LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.19

# of Unit Price
1+ $12.19
10+ $11.59
100+ $10.59
  • Availability:Ship  5 Days ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 10000 ohm


SEALED,CERMET,1/4IN,12TURNS,
10K,10%,SIDE,W,BULK,HAZMAT

Report a problem
Suggest a product
Specification Value
Family3262
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-65
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance (Ohms)10000
Tolerance (%)10
Number of Turns12
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


POTENTIOMETER,100K OHM,3299W-104,25-TURN,.5 WATT,CERMET

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.