Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 20K SPS 24 Bit Serial 16 Pin Qsop Tube

View ADS1253E: 4 Ch 24 Bit Delta-Sigma Analog to Digital Converter

ADS1253E: 4 Ch 24 Bit Delta-Sigma Analog to Digital Converter


Image is representative only
Texas Instruments
Jameco Part no. 2065449
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. ADS1253E
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$22.45

# of Unit Price
1+ $22.45
10+ $21.05
100+ $19.85
  • Availability:Ship  3 Days ARO 

 Add to cart

4-CH 24-BIT DELTA-SIGMA ANALOG TO DIGITAL CONVERTER, SERIAL ACCESS, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyADS1253
Full Scale Error1%FSR
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±4.096V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±0.0015%FSR
Typical Power Dissipation7.5mW
Maximum Power Dissipation10mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate20KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageQSOP
Product Width4mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.