Analog to Digital Converter Single Delta-Sigma 20k SPS 24-Bit Serial 16-Pin QSOP Tube

$23.35 ea


  • Part no.: 2065449
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: ADS1253E
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $23.35
10+ $21.49
100+ $20.25
Quad Channel Single Analog to Digital Converter Delta-Sigma 20ksps 24-bit Serial 16-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyADS1253
ArchitectureDelta-Sigma
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire)
Full Scale Error1%FSR
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±4.096V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±0.0015%FSR
Typical Power Dissipation7.5mW
Maximum Power Dissipation10mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate20KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageQSOP
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeADC


Report a problem
Suggest a product