Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

IC, PIC16LF877-04I/PT, 8BIT PIC1 6 Risc 14KB Flash 4MHZ 2.5/3.3

View PIC16LF877-04I/PT: 8 Bit Flash 4 MHz Risc Microcontroller

PIC16LF877-04I/PT: 8 Bit Flash 4 MHz Risc Microcontroller


Image is representative only
Microchip Corporation
Jameco Part no. 2065588
Manufacturer MICROCHIP CORPORATION
Manufacturer no. PIC16LF877-04I/PT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.35

# of Unit Price
160+ $16.35
800+ $14.99
1600+ $13.65
NOTE:
  • • Order in multiples of 160
  • Availability:Ship  6 Wks ARO 

 Add to cart

8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PQFP44


IC,PIC16LF877-04I/PT,8BIT PIC1
6 RISC 14KB FLASH 4MHZ 2.5/3.3

Report a problem
Suggest a product
Specification Value
FamilyPIC16LF877
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size14KB
Program Memory TypeFlash
RAM Size368Byte
Interface TypeI2C/SPI/USART
I2C1
SPI1
USART1
Family NamePIC16
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelIndustrial
MountingSurface Mount
Device CorePIC
PackagingTray
Pin_Count44
Supplier_PackageTQFP
Product Width10mm
Product Height1mm
Product Length10mm
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate4MHz
Maximum Speed4MHz
Number of Programmable I/Os33


Report a problem
Suggest a product

RELATED PRODUCTS

Atmel ATMega328 32kB Flash Microcontroller
Pre-loaded with Arduino Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.