Standard Regulator 1.2 Volt To 57 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Tray

2068519

$43.19 ea


  • Part no.: 2068519
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM317HVKSTEEL/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $43.19
10+ $39.79
100+ $37.39
Low Drop Out (LDO) Regulator Position 1.2 Volt to 57 Volt 1.5A 3-Pin(2+Tab) TO-3

Report a problem
Suggest a product
Specification Value
FamilyLM317HV
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage60V
Output Voltage1.2V to 57V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
Junction to Ambient35C/W(Typ)
Junction to Case3C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTray
Pin_Count3
Product Width25.91mm(Max)
Supplier_PackageTO-3
Product Height8.94mm(Max)
Product Length39.44mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product