Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 57 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Tray

View LM317HVKSTEEL/NOPB: Standard Regulator 1.2 Volt to 57 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Tray

LM317HVKSTEEL/NOPB: Standard Regulator 1.2 Volt to 57 Volt 1.5 Amp 3 Pin 2+ Tab TO-3 Tray


Image is representative only
Texas Instruments
Jameco Part no. 2068519
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM317HVKSTEEL/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$42.99

# of Unit Price
1+ $42.99
10+ $39.59
100+ $37.25
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,LM317HVKSTEEL/NOPB,POS ADJ/
1.5A TO-3 VREG

Report a problem
Suggest a product
Specification Value
FamilyLM317HV
Minimum Input Voltage4.2V
Maximum Input Voltage60V
Output Voltage1.2V to 57V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient35C/W(Typ)
Junction to Case3C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingTray
Pin_Count3
Product Width25.91mm(Max)
Supplier_PackageTO-3
PolarityPositive
Product Height8.94mm(Max)
Product Length39.44mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.