Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

AC Fan Sintec 230 Volt 18W 50HZ-60HZ 106 CFM 50DB Flange Mount

View 4650X: AC Fan Sintec 230 Volt 18W 50HZ-60HZ 106 CFM 50DB Flange Mount

4650X: AC Fan Sintec 230 Volt 18W 50HZ-60HZ 106 CFM 50DB Flange Mount

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 2069335
Manufacturer EBM-PAPST
Manufacturer no. 4650X
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$39.15

# of Unit Price
1+ $39.15
10+ $36.05
100+ $33.95
  • Availability:Ship  17 Wks ARO 

 Add to cart

Specification Value
Voltage (VAC)230
Noise (dBA)50
Connection (Leads)TERMINALS
Length (mm)119
Width (mm)119
Specification Value
Height (mm)38
Air Flow (CFM)106
BearingSINTEC
Power (Watts)18


Report a problem
Suggest a product

RELATED PRODUCTS

DC Blower Ball 24 Volt 8.5 Watt 82 CFM 51db Flange Mount

Buy Now  $111.19


AC Blower 115 Volt 100W 50Hz/60Hz 152CFM 62dB Flange Mount

Buy Now  $218.89


DC Motorized Impeller 24 Volt 28W 3900RPM 212CFM 63dB Flange Mount

Buy Now  $268.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.