AC Fan Sintec 230 Volt 18W 50HZ/60HZ 106CFM 50DB Flange Mount
4650X: AC Fan Sintec 230 Volt 18W 50HZ/60HZ 106CFM 50DB Flange Mount
Image is representative only
| Jameco Part no. 2069335 | |
|---|---|
| Manufacturer | EBM-PAPST |
| Manufacturer no. | 4650X |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [329 KB ]
| Specification | Value |
|---|---|
| Voltage Rating | 230V |
| Fan Rotation | Normal |
| Operating Frequency | 50Hz|60Hz |
| Termination | Terminals |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 119mm |
| Maximum Operating Temperature | 60°C |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 106CFM |
| Bearings | Sintec |
| Power Rating | 18W |
| Noise Level | 50dB |
| Family | 4600X |
| Category | AC Fan |
Report a problem
Suggest a product