LED Uni-Color Red 635nm 2-Pin

790364

$0.089 ea


  • Part no.: 790364
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTL-433HR
  • RoHS Compliant
Pricing
# of units Price
10+ $0.089
100+ $0.075
500+ $0.065
1000+ $0.059
NOTE:
  • • Order in multiples of 10

Standard-Output LED - Red

Specifications

  • Emitting color: Red
  • Lens description: Red diffused
  • LED size: 2mm x 5mm
  • Diameter: 0.197" (5mm)
  • LED height: 0.295"
  • Lead length: 1"
  • Lead spacing: 0.1"
  • Typical forward voltage: 2 volts
  • Typical brightness: 1.7 mcd
  • Wavelength: 635 nm
  • Viewing angle: 140°



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTL-433HR
    Viewing Angle (deg)140
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx2mmx7.5mm
    Lens Shape TypeRectangular
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    Peak Wavelength (nm)635
    TypeUni-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count2
    Product Width2mm
    Product Height (mm)7.5
    Product Length5mm
    CategoryStandard LED
    Product TypeLED
    Sub-CategoryThrough Hole
    Number of LEDs1
    ColorRed
    Operating Wavelength-Nom (nm)623
    High BrightnessNo
    Luminous Intensity (mcd)3.7


    Report a problem
    Suggest a product