AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 6 Amp 1 Amp 1 Amp Case D

$144.25 ea


  • Part no.: 2071304
  • Manufacturer: Power One
  • Manufacturer no.: HCAA-60W-AG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $144.25
10+ $135.55
100+ $125.99
AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 6A/1A/1A


ACDC

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)60
FamilyHCAA
Additional Output Voltages (VDC)12 | -12
Input Voltage (VAC)87 to 110 | 104 to 132 | 191 to 242 | 209 to 264
Input Frequency47 to 63
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)55
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)9
Width (inch)4.9
Height (inch)3.3
Agency ApprovalsCSA/CUL/EN/IEC/UL
TypeRegulated Linear
StyleOpen Frame


Report a problem
Suggest a product