Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 6 Amp 1 Amp 1 Amp Case D

View HCAA-60W-AG: HcAA 3 Output AC/DC Regulated Power Supply Module

HCAA-60W-AG: HcAA 3 Output AC/DC Regulated Power Supply Module

View Larger Image
Image is representative only
Power-One,Inc.
Jameco Part no. 2071304
Manufacturer POWER-ONE,INC.
Manufacturer no. HCAA-60W-AG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$143.59

# of Unit Price
1+ $143.59
10+ $134.89
100+ $125.39
  • Availability:Ship  16 Wks ARO 

 Add to cart

3-OUTPUT AC-DC REGULATED POWER SUPPLY MODULE


ACDC


Report a problem
Suggest a product
Specification Value
FamilyHCAA
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)55
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)9
Width (inch)4.9
Height (inch)3.3
Specification Value
Agency ApprovalsCSA/CUL/EN/IEC/UL
TypeRegulated Linear
StyleOpen Frame
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -12
Output Current (A)6
Maximum Output Power (W)60
Input Voltage (VAC)87 to 110 | 104 to 132 | 191 to 242 | 209 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

Buy Now  $27.95


AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

Buy Now  $36.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.