Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC/DC Power

Plug, DC, Power, Male, 2.5X11MM(P201, 4.3X13MM Strain Relief, Black

View JR-1020: Plug DC Power Male 2.5X11MM (P2014.3X13MM Strain Relief

JR-1020: Plug DC Power Male 2.5X11MM (P2014.3X13MM Strain Relief

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 101135
Manufacturer   JAMECO VALUEPRO
Manufacturer no. JR-1020
Catalog 142 , page 101
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
  • Availability:Ship  2 Days ARO 

 Add to cart

Male DC Power PlugPlug Size: 2.5mm Diameter x 11mm Length

Features:
  • Strain Relief: 4.3mm Inner Diameter x 13mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    DC Power Plug or Jack TypeDC POWER PLUG OR JACK
    Body/Shell StylePLUG
    Specification Value
    Mounting TypeCABLE


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    PLUG,2.1FX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

    Buy Now  $1.59


    DC Power Plug Adapter, 2.1mm Male to 2.5mm Female

    Buy Now  $1.59


    JACK,2.1MX5.5X12MM,6 FEET PIGTAIL,24 AWG POWER CORD

    Buy Now  $1.59

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.