AC to DC Power Supply Dual Output 12 Volt 48 Volt and Amp 2.5 Amp 138 Watt

$38.95 ea


  • Part no.: 2099665
  • Manufacturer: Mean Well
  • Manufacturer no.: RID-125-1248
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $38.95
10+ $34.95

Request a Large Quantity Quote

125W Dual Output Switching Power Supply


CH1: 12 Volts @ 2.3 Amps
CH2: 48 Volts @ 2.3 Amps

Features:
  • Isolated output & GND for CH1,CH2
  • AC input range selectable by switch
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • All using 105°C long life electrolytic capacitors
  • Withstand 5G vibration test
  • LED indicator for power on
  • 100% full load burn-in test
  • High reliability
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
Primary Output Voltage (VDC)12
Output Current (A)7
Maximum Output Power (W)138
FamilyRID-125
Additional Output Voltages (VDC)48
Input Voltage (VAC)88 to 132|176 to 264
Input Frequency47 to 63
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyRID-125
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product