AC to DC Power Supply Table Top Single Output 12 Volt 4.16 Amp 50 Watt Carton

$49.95 ea


  • Part no.: 2101972
  • Manufacturer: Mean Well
  • Manufacturer no.: MES50A-3P1J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $49.95
10+ $44.95

Request a Large Quantity Quote

24 ~ 50WAC-DC Single Output and Medical Type Desktop


12 Volts @ 4.16 Amps

Features:
  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Class II power ( with earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • Fully enclosed plastic case
  • Fix switching frequency and regulation
  • Topology: Top switch circuit
  • LED indicator for power on
  • Approvals: UL / CUL / TUV / CB / CE
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyMES50A
AC Power CordNOT INCLUDED, RECOMMEND 38050
Primary Output Voltage (VDC)12
Output Current (A)4.16
Maximum Output Power (W)50
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMES50
Efficiency (%)74
Minimum Isolation Voltage5656V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)65
Length (inch)5.8
Width (inch)3
Height (inch)1.7
Agency ApprovalsEN/IEC/UL
TypeSwitching
StyleMedical Desktop Adapter


Report a problem
Suggest a product