Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

AC to DC Power Supply Wall Adapter Transformer Single Output 18 Volt 1.33 Amp 24 Watt

View GE24I18-P1J: GE24 Interchangeable AC Plugs (Plug Kits Sold Separately)

GE24I18-P1J: GE24 Interchangeable AC Plugs (Plug Kits Sold Separately)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2102107
Manufacturer MEAN WELL
Manufacturer no. GE24I18-P1J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
Request a Large Quantity Quote
  • Availability:Ship  6 Wks ARO 

 Add to cart

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.3W/230VAC for 5~24V (<0.5W/230VAC for 48V)
  • Meet Energy Star level V (CEC), for 5~24V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5~48V
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • Approvals: UL / CUL / TUV / CB / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
FamilyGE24
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGE24I
Efficiency (%)80
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)3.2
Specification Value
Width (inch)1.7
Height (inch)1.6
Agency ApprovalsCSA/EN/TUV/UL
TypeSwitching
StyleWall Mount
Primary Output Voltage (VDC)18
Power Supply ColorBlack
PackagingCarton
Output Current (A)1.33
Maximum Output Power (W)24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

Buy Now  $15.95


12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

Buy Now  $14.95


POWER SUPPLY, WALL ADAPTER/TRANSFORMER ,SW,12VDC/.83A,2.1MMF2,WITH O AC CLIPS,UL/CUL/CE

Buy Now  $9.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.