Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 7.5 Volt 32 Amp 240 Watt

View SP-240-7.5: 240W Single Output with PFC Function (AC-to-DC Switching)

SP-240-7.5: 240W Single Output with PFC Function (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2103329
Manufacturer MEAN WELL
Manufacturer no. SP-240-7.5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$51.95

# of Unit Price
1+ $51.95
10+ $45.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

240W Single Output with PFC Function


7.5 Volts @ 32 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan ON / OFF control
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilySP-240
Maximum Input Current (A)3.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.5
Width (inch)3.7
Specification Value
Height (inch)2
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)7.5
Output Current (A)32
Maximum Output Power (W)240
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.