AC to DC Power Supply Single Output 7.5 Volt 32 Amp 240 Watt

$50.95 ea


  • Part no.: 2103329
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-240-7.5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $50.95
10+ $45.95

Request a Large Quantity Quote

240W Single Output with PFC Function


7.5 Volts @ 32 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan ON / OFF control
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilySP-240
Primary Output Voltage (VDC)7.5
Output Current (A)32
Maximum Output Power (W)240
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.5
Width (inch)3.7
Height (inch)2
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product