Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

C

470uf 16 Volt Radial Capacitor

View R470/16TR: 470uf 16 Volt Radial Capacitor Capacitance: 470 uf

R470/16TR: 470uf 16 Volt Radial Capacitor Capacitance: 470 uf

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2126459
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R470/16TR
Catalog 142 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
5000+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

Radial Capacitor



  • Capacitance: 470 uF
  • Voltage: 16 V
  • Size ( D x H x L.S): 13 x 15 x 5 mm

    Report a problem
    Suggest a product
  • Specification Value
    MountingThrough hole
    TypeElectrolytic
    Specification Value
    ConstructionRadial


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Capacitor Radial 1000 uF 25v 20% 105c 10x17x5mm

    Buy Now  $0.49


    Capacitor Radial 1000 uF 16v 20% 105c 10x20x5mm

    Buy Now  $0.39


    Capacitor Radial 1000 uF 35v 20% 105c 13x21x5mm

    Buy Now  $0.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.