AC to DC Power Supply Dual Output 5 Volt 12 Volt 8 Amp 4 Amp 66 Watt

$24.95 ea


  • Part no.: 2106212
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RID-65A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

65W Dual Output Switching Power Supply


CH1: 5 Volts @ 6 Amps
CH2: 12 Volts @ 3 Amps

Features:
  • Isolated output & GND for CH1,CH2
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product

Specification Value
FamilyRID-65
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12
Output Current (A)8
Maximum Output Power (W)66
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyRID-65
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleMultiple Output


Report a problem
Suggest a product