Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PWM

Voltage Mode Pulse Width Modulator Controller 100 mA 16 Pin Cdip N

View SG3524: Voltage Mode Pulse Width Modulator Controller 100 mA 16 Pin Cdip N (Pwm)

SG3524: Voltage Mode Pulse Width Modulator Controller 100 mA 16 Pin Cdip N (Pwm)

View Larger Image
Image is representative only
Jameco Part no. 31974
Manufacturer   MAJOR BRANDS
Manufacturer no. SG3524
Catalog 151 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.59
  • Availability:Ship  1 Days ARO 

 Add to cart

IC,SG3524


IC,SG3524,DIP-16,
REGULATING PWM

Report a problem
Suggest a product
Specification Value
FamilySG3524
Output Current100mA(Max)
Switching Frequency300KHz(Typ)
Synchronous PinNo
Fall Time100ns
Rise Time200ns
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
TopologyPush-Pull
MountingThrough Hole
Pin_Count16
Specification Value
Supplier_PackageCDIP N
Product Width7.39mm(Max)
Product Height4.06mm(Max)
Product Length19.94mm(Max)
Product TypeVoltage Mode PWM Controller
Adjustable OutputNo
Control MethodVoltage Mode PWM Controller
Maximum Duty Cycle49%(Typ)
Number of PWM Outputs2
On/Off PinYes


Report a problem
Suggest a product

RELATED PRODUCTS

Monolithic Function Generator - XR-2206

Buy Now  $7.95


4-Channel Motor Driver 16-Pin Plastic Dip Tube

Buy Now  $2.95


Quadruple Half H Driver 16-Pin Plastic DIP Tube

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.