Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers

C

Header Plug, Gold, 8PIN,

View 08P-02-R: 0.100 Inch DIP Header Plug 8 Pins

08P-02-R: 0.100 Inch DIP Header Plug 8 Pins


Image is representative only
Circuit Assembly Corp.
Jameco Part no. 104337
Manufacturer CIRCUIT ASSEMBLY CORP.
Manufacturer no. 08P-02-R
  RoHS compliant
Catalog 142 , page 60
Pricing & Availability

$0.95

# of Unit Price
1+ $0.95
10+ $0.85
100+ $0.75
  • Availability:Ship  2 Days ARO 

 Add to cart

0.100" DIP Header Plug

Features:
  • 8 pins
  • Gold-plated leads
  • Keyed corner to indicate pin 1
  • U-shaped pin termination for easy component attachment
  • Lead length: 0.188" with 0.1" spacing between leads


Report a problem
Suggest a product
Specification Value
Total Number of Contacts8


Report a problem
Suggest a product

RELATED PRODUCTS

Connector DIP Adapter Header 16 Position 2.54mm Solder Straight Through Hole

Buy Now  $1.79


Connector DIP Adapter Header 14 Position 2.54mm Solder Straight Through Hole

Buy Now  $1.49


HEADER PLUG,GOLD,16PIN,

Buy Now  $2.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.