AC/DC Power Supply Single- Output 24 Volt 63A 1.512KW
SPV-1500-24: SPV-1500 1500 Watt Single Output Power Supply
View Larger ImageImage is representative only
| Jameco Part no. 2107952 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | SPV-1500-24 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [518 KB ]
1500 Watt Single Output Power Supply
24 Volts @ 63 Amps
Features:
- Universal AC input/Full range
- ZVS new technology
- AC input active surge current limiting
- Built-in active PFC function, PF>0.95
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Forced air cooling by built-in DC ball bearing fan
- High power density 8.3W/inch
- Current sharing up to 4500W(2+1)
- Alarm signal output
- Built-in 12V/0.1A auxiliary output for remote control
- Built-in remote ON-OFF control
- Built-in remote sense function
- 3 year warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Agency Approvals | EN/TUV/UL |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Maximum Input Current | 17A(Typ) |
| Efficiency | 90%(Typ) |
| Output Connector Type | Screw Terminal Block |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Output Current (A) | 63 |
| Type | Auto Switching |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Product Type | AC to DC Power Supply |
| Total Power Output-Max (W) | 1512 |
| Size L (inch) | 10.9 |
| Size w (inch) | 5 |
| Size H (inch) | 3.3 |
| Input Voltage (VAC) | 90 to 264 |
| Family | SPV-1500 |
| Input Frequency | 47 to 63 |
Report a problem
Suggest a product