DC to AC Inverter

$509.95 ea


  • Part no.: 2108277
  • Manufacturer: Mean Well
  • Manufacturer no.: TN-1500-148A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $509.95
10+ $459.95

Request a Large Quantity Quote

1500W True Sine Wave DC-AC Inverter with Solar Charger


48 Volts @ 37.5 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 3000W
  • High efficiency up to 90%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Optional monitoring software
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyTN-1500
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)8.7
Width (inch)3.5
Height (inch)16.5
TypePower Misc


Report a problem
Suggest a product