DC to AC Inverter
TN-1500-224B: TN-1500 1500W True Sine Wave DC-AC Inverter Solar Charger
View Larger ImageImage is representative only
| Jameco Part no. 2108293 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | TN-1500-224B |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [833 KB ]
1500W True Sine Wave DC-AC Inverter with Solar Charger
24 Volts @ 75 Amps
Features:
- True sine wave output (THD<3%)
- High surge power up to 3000W
- High efficiency up to 90%
- Power ON-OFF switch
- Standby saving mode can be selectable
- Front panel indicator for operation status
- Thermostatically controlled cooling fan
- Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload
- Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
- Optional monitoring software
- 3 years warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | TN-1500 |
| Category | DC to AC Inverter |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Mounting | Screw |
| Specification | Value |
|---|---|
| Size L (inch) | 8.7 |
| Size w (inch) | 3.5 |
| Size H (inch) | 16.5 |
| Product Type | Power Misc |
Report a problem
Suggest a product