Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Inverters >> DC-to-AC

DC to AC Inverter

View TS-1000-124A: TS-1000 1000W True Sine Wave DC-AC Power Inverter (DC-to-AC)

TS-1000-124A: TS-1000 1000W True Sine Wave DC-AC Power Inverter (DC-to-AC)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2108357
Manufacturer MEAN WELL
Manufacturer no. TS-1000-124A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$485.95

# of Unit Price
1+ $485.95
5+ $437.95
  • Availability:Ship  7 Wks ARO 

 Add to cart

1000W True Sine Wave DC-AC Power Inverter


24 Volts @ 50 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 2000W
  • High efficiency up to 89%
  • Power ON-OFF switch,li>Standby saving mode can be selected
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyTS-1000
CategoryDC to AC Inverter
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
MountingScrew
Specification Value
Size L (inch)7.2
Size w (inch)2.8
Size H (inch)13.6
Product TypePower Misc


Report a problem
Suggest a product

RELATED PRODUCTS

DC to AC Inverter

Buy Now  $599.95


DC to AC Inverter

Buy Now  $749.95


DC to AC Inverter

Buy Now  $792.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.