Debugger, Viewport Ultimate, Opencv, Development KIT, Designer, .NET2
32386: Debugger Viewport Ultimate Opencv Development KIT Designer .NET2
View Larger ImageImage is representative only
| Jameco Part no. 2109982 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32386 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [3.4 MB ]
ViewPort Ultimate
Ultimate version is high-speed (up to 2Mbps) and includes debugger, OpenCV, development kit, and designer (customize the graphic instrumentation via drag and drop).
ViewPort is the premier debugging environment for the Propeller. The tool combines an integrated debugger with powerful graphics that show you what's going on within the Propeller. Monitor variables over time with the built in oscilloscope or change their value while your Propeller is running. Solve hardware problems with the logic analyzer at sampling rates up to 80Msps. Add intelligence to your programs with the fuzzy logic module or integrate computer vision using the OpenCV library.
Features:
Spin-code debugger: breakpoint, pause/continue, profiler, interpreter, call stack
Virtual oscilloscope: variable timescales, trigger, cursors, auto-measurements
Virtual logic analyzer: capture state of all 32 pins at up to 80Msps with trigger
Virtual spectrum analyzer: analyze signals in the frequency domain
Customizable instrumentation: layout the rich interface using drag and drop
Fuzzy logic engine: easily integrate and tune fuzzy logic with the control panel
Edit Spin variables: use PC-based controls to calibrate and control your project
Monitor variables: log and analyze variable values over time
Real time data acquisition: integrate PC for acquisition and control (SCADA)
Share logged data: as matlab, text, xls, image files or stream to the internet
OpenCV powered computer vision: add state-of-the-art vision to your project
ViewPort can be integrated into any Spin program. It requires one cog and a single line of code at the start of your program. It's easy to get started with plenty of tutorials, videos and documentation. It is also configurable and extensible so you can customize it to your needs.
Note: Must have .NET Framework 2.0 or later installed
Report a problem
Suggest a product
Ultimate version is high-speed (up to 2Mbps) and includes debugger, OpenCV, development kit, and designer (customize the graphic instrumentation via drag and drop).
ViewPort is the premier debugging environment for the Propeller. The tool combines an integrated debugger with powerful graphics that show you what's going on within the Propeller. Monitor variables over time with the built in oscilloscope or change their value while your Propeller is running. Solve hardware problems with the logic analyzer at sampling rates up to 80Msps. Add intelligence to your programs with the fuzzy logic module or integrate computer vision using the OpenCV library.
Features:
ViewPort can be integrated into any Spin program. It requires one cog and a single line of code at the start of your program. It's easy to get started with plenty of tutorials, videos and documentation. It is also configurable and extensible so you can customize it to your needs.
Note: Must have .NET Framework 2.0 or later installed