Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

240.3W Single Output Switching LED Power Supply

View HLG-240H-54: HLG-240H 240.3W Single Output Switching LED Power Supply

HLG-240H-54: HLG-240H 240.3W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2115080
Manufacturer MEAN WELL
Manufacturer no. HLG-240H-54
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
10+ $67.95
Request a Large Quantity Quote
  • Availability: Ship  in 3 days  

 Add to cart

240.3 W Single Output Switching LED Power Supply

54 Volts @ 4.45 Amps

Features
  • IP67 rated. Cable for I/O connection.
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 7 year warranty
  • Suitable for dry / damp / wet locations

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-240H
    Maximum Input Current (A)4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)9.61
    Specification Value
    Width (inch)2.67
    Height (inch)1.52
    Primary Output Voltage (VDC)54
    Additional Output Voltages (VDC)50 to 57
    Output Current (A)4.45
    Maximum Output Power (W)240.3
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Enclosed LED Single Output 48 Volt 1.3 Amp 62.5 Watt

    Buy Now  $24.95


    AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

    Buy Now  $47.95


    AC to DC Power Supply Enclosed LED Single Output 48 Volt 3.2 Amp 153.6 Watt

    Buy Now  $47.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.