240.2 W Single Output Switching LED Power Supply

$74.95 ea


  • Part no.: 2115258
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-48C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $74.95
10+ $67.95

Request a Large Quantity Quote

240.2 W Single Output Switching LED Power Supply

48 Volts @ 5 Amps

Features
  • Terminal block for I/O connection. Output voltage and constant current level can be adjusted through internal potential meter.
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP67 / IP65 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 7 year warranty
  • Suitable for dry / damp / wet locations

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-240H
    Maximum Input Current (A)4
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)9.88
    Width (inch)2.67
    Height (inch)1.52
    Primary Output Voltage (VDC)48
    Additional Output Voltages (VDC)44.8 to51.2
    Output Current (A)5
    Maximum Output Power (W)240
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product