Cable Assembly Triaxial 2 Lug BNC 36 Inch Belden 9222 50 Ohm 20 AWG

$114.95 ea


  • Part no.: 2115961
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5054-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $114.95
5+ $104.95
Triaxial 2 Lug Cable Assembly (Male)

Triaxial cables are a standard accessory when conducting precise low-current testing. Triax cables feature a core and inner shield that are maintained at the same potential in order to practically eliminate current leakage. Pomona 5054-36 triaxial male 2 lugs cable assembly features tarnish resistant fittings and gold plated brass center contacts that meet MIL-C-39012 standards. Cable is Belden 9222 50 Ohm triaxial cable.

Materials:
  • Connector - 1st End:
    • Triaxial Cable Male (BNC 2 Lug Bayonet Style)
    • Body and Fittings: Brass, Tarnish Resistant
    • Intermediate and Center contacts: Gold Plated Brass per MIL-C-39012
  • Cable: Belden 9222 Triaxial Cable
    • 20 AWG stranding 7x28, T.C. Polyethylene Insulation, 6.15 (.242) O.D.
    • Color: Yellow
    • Marking: "POMONA ELECTRONICS 5054-36"
  • Connector - 2nd End: Same as first.


Report a problem
Suggest a product
Specification Value
Wire Size20AWG
ColorYellow
Cable Length36"


Report a problem
Suggest a product