Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cable Assembly

Cable Assembly Triaxial 3 Lug BNC 60 Inch Belden 9222 50 Ohm 20 AWG

View 5223-60: 60 Inch Triaxial 3 Lug Cable Assembly (Male)

5223-60: 60 Inch Triaxial 3 Lug Cable Assembly (Male)

View Larger Image
Image is representative only
Pomona Electronics
Jameco Part no. 2115987
Manufacturer POMONA ELECTRONICS
Manufacturer no. 5223-60
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$119.95

# of Unit Price
1+ $119.95
5+ $109.95
  • Availability:Ship 02/17/16 

 Add to cart

60" Triaxial 3 Lug Cable Assembly (Male)
  • Mates to Model #5219
  • 2 Shields provided for use in high interference areas
  • Lengths other than those specified available upon request
  • Operating Voltage: 500 VRMS/DC

Materials:
  • Connector - 1st End:
    • Triaxial Cable Male: BNC 3 Lug Bayonet Style
    • Finish: Body and Fittings - Tarnish Resistant
    • Intermediate and Center Contacts: Gold plated per requirements of MIL-C-39012
  • Cable: Belden 9222 Triaxial conductors
    • Nominal Impedance: 50 Ohms
    • 20 AWG, Polyethylene dielectric
    • Shield: Tinned Copper
    • Jacket: PVC
    • Outer Diameter: 6.15mm (.242")
    • Color: Yellow
    • Marking: "POMONA 5223"
  • Connector - 2nd End: Same as first


Report a problem
Suggest a product
Specification Value
ColorYellow
Wire Size20AWG


Report a problem
Suggest a product

RELATED PRODUCTS

12 Piece Test Lead Starter Kit Cables and Clips

Buy Now  $39.95


TwistGuard Shrouded Test Leads with Adjustable Tip Length

Buy Now  $32.95


Pomona 5525 10 Piece Micrograbber Test Clip Patch Cord Kit

Buy Now  $79.99

Copyright ©2002 - 2016 Jameco. All Rights Reserved.