Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Test Lead Kit

KIT, 7/17 DIN to Type N Adapter, 6 Adapters with Zipper Case

View 6254: 7/16 DIN to Type "N" Adapter Kit

6254: 7/16 DIN to Type "N" Adapter Kit

View Larger Image
Image is representative only
Pomona Electronics
Jameco Part no. 2116189
Manufacturer POMONA ELECTRONICS
Manufacturer no. 6254
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$575.95

# of Unit Price
1+ $575.95
  • Availability:Ship  2 Wks ARO 

 Add to cart

7/16 DIN to Type "N" Adapter Kit

Features:
  • Kit contains the most frequently need adapters to fit between instruments or equipment with type N and DIN connectors
  • Peak power rating of 40 kW compared to 10kW for type "N"
  • Foam lined zipper case keeps adapters handy for instant use
  • Reduced inter-modulation generation
  • Improved VSWR
  • Greater resistance to environmental forces
  • Coupling mechanism provides higher contact pressure and full circumference contact
  • Longer, more durable and long-term reliable conductors
  • Longer service life under harsh conditions

Materials:
  • Pomona's 7/16 DIN adapters are made in the US and feature silver plated outer shells, Teflon insulation and silver plated, Beryllium Copper female and brass male center contacts


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

KIT,FIELD SERVICE,LARGE,RED,ESD,22x24 INCH MAT WITH 2 8x11 INCH PACKT,15' GND

Buy Now  $84.95


MICROGRABBER TEST CLIP PATCH,KIT,10 SETS,24 INCH ,VARIOUS COLORS

Buy Now  $69.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.