Cable Assembly Double Banana Plug Both Ends 36" 1000 Vrms

$26.95 ea


  • Part no.: 2116381
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: EM2247-K-36#
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.95
5+ $24.95
Miniature Double Banana Plug Cable Assembly

Pomona 2247-K-36 is a miniature double banana plug to miniature double banana plug test lead. It is suitable for use with equipment featuring miniature double banana jacks. 2247-K-24 features RG174/U cable and is 36 inches (0.91 meters) long. Miniature double banana plug bodies are of gold plated brass construction.

Materials:
  • Miniature Double Banana Plug:
    • Plug Bodies: Brass, Gold Plated
    • Springs: Beryllium Copper, Gold Plated
    • Insulation: Polypropylene Molded to the Plug Bodies and Cable. Color: Black
    • Marking: POMONA ELECTRONICS CALIF.
  • Cable:
    • Type: RG174/U
    • Capacitance: -30.8 pf/ft.
    • Nominal Impedance: -50Ω
    • Marking: POMONA 2247-K-36


Report a problem
Suggest a product
Specification Value
Connector Type ABanana Plug
Connector Type BBanana Plug
ColorBlack
Contact PlatingGold


Report a problem
Suggest a product