Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Capacitive Load Cell

Sensor, Load Cell, 50LB, 1.25 Inch , SS, USB, +/-1% FSA, with Software, UL

View MFM-050-LV1000-S: Iload Mini™ Stainless Steel Miniature Load Cell Kit

MFM-050-LV1000-S: Iload Mini™ Stainless Steel Miniature Load Cell Kit


Image is representative only
Loadstar Sensors
Jameco Part no. 2120911
Manufacturer LOADSTAR SENSORS
Manufacturer no. MFM-050-LV1000-S
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$499.95

# of Unit Price
1+ $499.95
  • Availability:Ship  5 Days ARO 

 Add to cart

iLoad Mini™ Stainless Steel Miniature Load Cell Kit

Compression or Tension, 50 LBS

Loadstar Sensors' award winning capacitive load cells offer unmatched ease of use in a low profile, rugged and integrated package. This load cell offers USB output without the need for any special signal conditioning equipment. These sensors are excellent for R&D labs, universities, and test facilities, which need to quickly measure loads and forces, log data, and visualize the data as a force vs. time plot.

Features:
  • ±1% of Full Scale Accuracy
  • USB interface, 5V TTL frequency output
  • 1.25" diameter
  • Draws power from USB port of PC
  • Weather-resistant packaging
  • UL, CE, and FCC Approved

    Kit Includes:
  • iLoad Mini load cell
  • Mini signal conditioner
  • LoadVUE Pro 1000 USB software and USB cable

    LoadVUE Pro 1000 Software Features:
  • View force/load in pounds, kilograms, Newtons, or ounces
  • Log data to Excel friendly file at user selected intervals
  • Up to 150 samples per second
  • Plot data as force vs. time graph
  • Periodically send force data to email address or mobile phone via SMS

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    SENSOR,LOAD CELL,5LB,3 INCH DIA. AL,USB,+/-0.25% FSA,WITH SFEETWARE,UL

    Buy Now  $649.95


    SENSOR,LOAD CELL,10LB,3 INCH DIA.AL,USB,+/-0.25% FSA,WITH SFEETWARE,UL

    Buy Now  $649.95


    SENSOR,LOAD CELL,500LB,3.25 INCH SS,IND.,USB,+/-0.25%FSA,SFEETWE,UL

    Buy Now  $749.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.