Power Supply Switching PFC Open Frame 75W [email protected] Ul TuVoltCe Cb

$28.95 ea


  • Part no.: 2122044
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELP-75-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $28.95
10+ $25.95

Request a Large Quantity Quote

75W Single Output LED Power Supply with PFC Function


12 Volts @ 6.25 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 3 years warranty
  • Optional L-Bracket and cover (ELP-75-x-C, x=3.3,5,12,15,24,36,48)
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • 1U low profile
  • LED indicator for power on
  • No load power consumption<0.5W


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyELP-75
Primary Output Voltage (VDC)12
Output Current (A)6.25
Maximum Output Power (W)75
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.8
Output Connector TypeJST B6P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyELP-75
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.9
Width (inch)2.4
Height (inch)1.1
Agency ApprovalsUL/TUV/EN
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product