Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply Switching Table Top 160 Watt 48VDC@3.34A DIN4 Ul Tuvoltce Cb Fcc Ccc PFC

View GS160A48-R7B: AC to DC Power Supply 160W AC/DC Single Output Desktop

GS160A48-R7B: AC to DC Power Supply 160W AC/DC Single Output Desktop

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2122221
Manufacturer MEAN WELL
Manufacturer no. GS160A48-R7B
  RoHS compliant
Catalog 161 , page 94
Pricing & Availability

$52.95

# of Unit Price
1+ $52.95
10+ $47.95
Request a Large Quantity Quote
  • Availability: Ship Today  

 Add to cart

160 WAC-DC Single Output Desktop


48 Volts @ 3.34 Amps

Features:
  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / BSMI / CCC / CB / FCC / CE
  • Class power ( with earth pin)
  • LED indicator for power on
  • No load power consumption<0.5W
  • Meet EISA 2007(Energy Independence and Security Act)
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyGS160A
Maximum Input Current (A)1.85
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS160A
Efficiency (%)94
AC Power CordNOT INCLUDED, RECOMMEND 38050
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.9
Specification Value
Width (inch)3
Height (inch)1.4
Agency ApprovalsUL/TUV/BSMI/CCC
TypeAuto Switching
StyleDesktop Adapter
Primary Output Voltage (VDC)48
Output Current (A)3.34
Maximum Output Power (W)160
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Power Supply Switching Table Top Regulated 60 Watt 48VDC@1.25A F2 2.1X5.5mm UL/CUL/TUVce/CEc

Buy Now  $18.95


25W 28VDC 0.89A Regulated Table Top Power Supply 2.1x5.5mm

Buy Now  $12.49


AC to DC Power Supply Table Top Single Output 48 Volt 4.6 Amp 221 Watt

Buy Now  $74.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.