Fan, 115VAC, 226 CFM, 172X150X51, Ball Bearings Bearings, 12 Inch Leads, Ul/Cul/Tuv/Ce
UF15PC11BWH-R: Fan 115VAC 226 CFM 172X150X51
Image is representative only
| Jameco Part no. 212582 | |
|---|---|
| Manufacturer | FULLTECH ELECTRIC CO. |
| Manufacturer no. | UF15PC11BWH-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [329 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Size (WxHxD mm) | 172 x 150 x 51 |
| CFM | 226 |
| Bearing | Ball |
| Current (mA) | 250 |
| Specification | Value |
|---|---|
| Power (Watt) | 30 |
| Agency Approvals | UL/CUL/TUV/CE |
| Noise dba | 58 |
| Connection (leads) | 12 |
Report a problem
Suggest a product